Fluke 677390 BP190 battery pack: multimeter,large display

MPN
677390
Brand
Fluke
EAN-13
0095969075725
Order Code
25-8652
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £269.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Set with NiMH rechargeable batteries designed for use with the Fluke ScopeMeter of the series 190 and 190 C, as well as the Fluke Series 430. The set of rechargeable batteries must be charged in the measuring device.
Type Mount
Ambient temperature -10 - 50°C
Battery pack true
Capacity 3800mAh
Diameter N/A
Height including pole 30mm
IEC indication Other
Length 110mm
Misc Attribute BP190
Model Nickel metal hydride
Nominal Voltage 7.2V
Number of Cells 6
Other indications Other
Plastic housing true
Size indication Other
Suitable for EX-applications false
Suitable for rapid charger true
Weight 320g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot