Fluke 664760 i200s clamp meter adapter 0.1-200 A with multimeter 117

MPN
664760
Brand
Fluke
EAN-13
0095969063944
Order Code
25-8649
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £408.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

Fluke clamp meters are the ideal tools to extend the current measurement ranges of Fluke meters. i200s is a dual-range AC clamp meter – 20 A and 200 A – with a voltage output through a safety insulated BNC connector. A dual banana/BNC adapter is included to connect the i200s clamp meter to 4 mm input multimeters.
Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.1A
Analogue bar graph display N/A
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 0.1 - 200A
Current measuring range, DC N/A
Current reading AC
Degree of protection (IP) IP40
Dimensions (L x W x H) 30 x 50 x 135 mm
Frequency measurement false
Harmonics measurement false
Height 135mm
Indication N/A
Interface false
Jaw Opening 20mm
Leakage current measuring false
Length 30mm
Max. voltage measuring circuit category 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display false
Opening range of current clamps 20mm
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type of current AC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
Weight 180g
Width 50mm
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot