Fluke 6008183 SMFT-1000/LITE PV analyser Wire end sleeves, CSA certified

MPN
6008183
Brand
Fluke
EAN-13
195112127940
Order Code
25-8975
Country of Origin
Serbia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3100.99
10+ £3025.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke SMFT-1000/LITE multifunctional PV analyzer checks whether PV systems are safe to operate. The SMFT-1000/LITE is designed for PV professionals who install, commission, and maintain systems up to 1000 VDC. It offers a complete solution for PV systems, which fulfills the requirements of the standard IEC 62446-1-1.

Measurement data from installation and commissioning tests on solar systems can be imported, organized and analyzed without any problem with the Fluke TruTest™ software. This makes it easy to create reports without having to take a laptop to the location. The Fluke SMFT-1000/LITE is a significant addition to the Fluke Solar Multifunction Tester (SMFT) series, which is only one year after the successful market launch of the SMFT-1000/KIT and the SMFT-1000/PRO. The SMFT-1000/LITE is an answer to the specific requirements of solar installers who are looking for a safe, reliable and cost-effective solution for conducting IEC 62446-1 Category 1 tests on PV solar systems. Thanks to the colored test leads and the "Keep the Leads" function, the SMFT-1000/LITE can perform the mandatory safety tests automatically in less than 30 seconds, in accordance with the international standard for PV systems IEC 62446-1.

This includes checking the polarity, the continuity of the protective conductors (RLO), the open-circuit voltage (VOC), the short-circuit current (ISC) and the insulation resistance (RIN). The SMFT-1000/LITE version comes with the essential accessories specifically designed for the mandatory safety tests, while offering the flexibility to extend the test possibilities by adding additional accessories. The SMFT-1000/LITE retains the same mainframe as the KIT and PRO versions, so that the functionality can be easily extended without the need for firmware updates. Users can easily add accessories such as the i100 pliers for function and efficiency testing of the inverter or the IRR2-BT for precise I-U curve tracking and evaluation. The SMFT-1000/LITE is designed as a versatile and adaptable tool that grows with the changing testing requirements of solar experts. .


Type Analyser
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Calibrated to Manufacturer's standards (no certificate)
Compensation of measuring line resistance Manual
Continuity measurement current 200 - 400mA
Continuity resistor 0.2 - 2000Ohm
Current voltage curve trace false
Degree of protection (IP) IP40
Dim (L x W x H) 100 x 250 x 125 mm
Earth fault measurement true
External voltage detection true
Fill factor measurement (FF) false
Height 125mm
Insulation resistance measurement voltage 50 - 1000V
Internal serial resistance measurement Rs false
Inverter efficiency measurement false
Isolation resistance measuring range 0.2 - 999MOhm
Length 100mm
Max. voltage measuring circuit category 1000V
Measured value memory true
Measurement Maximum Power Point (MPP) false
Measurement of solar radiation false
Measuring circuit category CAT III
Method of current voltage curve trace Other
Misc Attribute FLK-SMFT-1000/LITE
Module database true
Open circuit voltage measurement Uoc 5 - 1000V
Parallel line resistor measurement Rp false
Peak performance measurement (Ppk) false
Performance ratio (PV) N/A
Polarity check true
Power measurement DC
Short circuit current measurement Isc 0.2 - 20A
Temperature measurement false
Transposition to NOCT false
Transposition to STC false
Type of interface USB
Type of power supply Battery
Weight 1.4kg
Weight including battery-pack 1.4kg
Width 250mm
With display true
With remote control false

Reviews

Be the first to submit a review

Trustpilot