Fluke 5593173 Multimeter Digital CAT III 1500V CAT IV 1000V Display

MPN
5593173
Brand
Fluke
EAN-13
0195112122648
Order Code
25-8968
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £528.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The true-RMS digital multimeter Fluke 283 FC with safety according to CAT III 1500 V/CAT IV 1000 V is Ideal for technicians working on DC-systems with up to 1500 V. Whether you are working on large PV systems, wind turbines, electrical railways or data centers, the Fluke 283 FC increases your security and productivity and delivers accurate, reliable and repeatable results. The 283 FC includes TL175-HV TwistGuard silicone test leads with safety specification CAT III 1500 V/CAT IV 1000 V for safe working in high voltage environments and offers increased flexibility in measuring voltages down to the mV range, resistance, continuity and capacity. The backlit LCD screen and illuminated keypad make working in different lighting conditions easier, and thanks to a magnetic hanger kit, you have your hands free while testing. The delivery of the 283 FC also includes a special hard shell case, so that your investment is well protected during transportation.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1500V
Automatic circuit breaker false
Bluetooth interface true
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 false
Calibration certificate according to DAkkS false
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified false
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP54
Dim (L x W x H) 57 x 105 x 225 mm
Display Digital
Display Counts 6000
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Frequency reading range 99.99 Hz - 99.99kHz
Harmonics analysis/power quality false
Height 225mm
High voltage test for motor windings false
Indication Graphic
Inductance measurement false
Interface true
IR interface false
Isolation resistance measuring range N/A
Length 57mm
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage 0.001 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 0.001 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance N/A
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range 99.99kHz
Max. resistance measuring range N/A
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 1000V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1500V
Measured value memory true
Measurement principle N/A
Measurement type (details) True RMS
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute FLUKE-283FC/EUR
Multiple display true
Nominal test voltage 10 V N/A
Nominal test voltage 100 V N/A
Nominal test voltage 1000 V N/A
Nominal test voltage 250 V N/A
Nominal test voltage 50 V N/A
Nominal test voltage 500 V N/A
Peak value memory false
Power and energy measurement true
Reading range - capacity 1 nF -9999µF
Reading range - resistance 600 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 6V
Weight 700g
Width 105mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot