Fluke 5581569 SMFT-1000/FPC EU PV analyser CSA certified halogen-free

MPN
5581569
Brand
Fluke
EAN-13
195112119969
Order Code
25-8958
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5585.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Introducing the Fluke 5581569 SMFT-1000/FPC EU PV Analyser, the ultimate tool for photovoltaic (PV) system testing and analysis. Designed for professionals who demand precision and reliability, this analyser ensures accurate and efficient performance in the field.
Type Analyser
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Calibrated to Manufacturer's standards (no certificate)
Compensation of measuring line resistance Manual
Continuity measurement current 200 - 400mA
Continuity resistor 0.2 - 2000Ohm
Current voltage curve trace true
Degree of protection (IP) IP40
Dim (L x W x H) 250 x 100 x 125 mm
Earth fault measurement true
External voltage detection true
Fill factor measurement (FF) true
Height 125mm
Insulation resistance measurement voltage 50 - 1000V
Internal serial resistance measurement Rs false
Inverter efficiency measurement true
Isolation resistance measuring range 0.2 - 999MOhm
Length 250mm
Max. voltage measuring circuit category 1000V
Measured value memory true
Measurement Maximum Power Point (MPP) true
Measurement of solar radiation true
Measuring circuit category CAT III
Method of current voltage curve trace Other
Misc Attribute SMFT-1000/FPC EU
Module database true
Open circuit voltage measurement Uoc 5 - 1000V
Parallel line resistor measurement Rp false
Peak performance measurement (Ppk) false
Performance ratio (PV) N/A
Polarity check true
Power measurement AC/DC
Short circuit current measurement Isc 0.2 - 20A
Temperature measurement true
Transposition to NOCT true
Transposition to STC true
Type of interface USB
Type of power supply Battery
Voltage Supply Battery
Weight 1.4kg
Weight including battery-pack 1.4kg
Width 100mm
With display true
With remote control false

Reviews

Be the first to submit a review

Trustpilot