Fluke 5581213 1672 IT/DK FTT electrical tester

MPN
5581213
Brand
Fluke
EAN-13
00195112119761
Order Code
25-8954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1940.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The multifunction installation tester Fluke 1672 revolutionizes your way of working. With ergonomic design, intuitive user interface, integrated data management features and comprehensive reporting software, the 1672 sets the new standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct. .
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Interfaces 1x USB-C®
Memory Yes
Misc Attribute 1672 IT/DK FTT
Test procedure manual
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot