Fluke 5581199 1673FC Electrical tester Halogen-free UV resistant oil resistant

MPN
5581199
Brand
Fluke
EAN-13
00195112119747
Order Code
25-8952
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2266.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 1672 multifunction tester with TruTest software package revolutionizes the way you work. With ergonomic design, intuitive user interface, integrated data management features and comprehensive reporting software, the 1672 sets the new standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct. .
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Memory Yes
Misc Attribute 1673FC CH FTT
Test procedure automated
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot