Fluke 5580953 1673FC CH electrical tester Bluetooth connectivity rugged design

MPN
5580953
Brand
Fluke
EAN-13
00195112119556
Order Code
25-8945
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2063.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The multifunction installation tester Fluke 1673 FC revolutionizes your way of working. The Fluke 1673 FC multifunction installation tester offers all the functions of the 1672 plus earth resistance testing, auto-test function and compatibility with Fluke Connect. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1673 FC sets the new standard for an integrated installation testing solution.

The 1670 series installation testers allow you to install electrical equipment in your home, Check industrial and industrial applications and meet the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600 standards.This allows you to perform the required tests up to 30 % faster and complete the documentation up to 50% faster, with the utmost confidence in the collected Set data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution.

You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct. .


Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Memory Yes
Misc Attribute Fluke 1673FC CH
Test procedure automated
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot