Fluke 5416417 FLK-SMFT-1000/PRO PV analyser Multifunction Solar Tester

MPN
5416417
Brand
Fluke
EAN-13
195112077856
Order Code
25-8940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6081.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

Check with the multi-functional PV power analyzer Fluke SMFT-1000/PRO, whether PV-systems deliver optimum power and work safely. The SMFT-1000/PRO was developed for PV experts who install, commission and maintain systems with up to 1000 V DC. It offers a complete solution for PV systems, which fulfills the requirements of the standard IEC 62446-1-1. Measurement data from installation and commissioning tests on solar systems can be imported, organized and analyzed without any problem with the Fluke TruTest™ software. This makes it easy to create reports without having to take a laptop to the location. The SMFT-1000/PRO also contains the Advanced TruTest™ software and the test lead set for the MC4 solar current clamp meter.
Type Analyser
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Compensation of measuring line resistance Manual
Continuity measurement current 200 - 400mA
Continuity resistor 0.2 - 2000Ohm
Current voltage curve trace true
Degree of protection (IP) IP40
Earth fault measurement true
External voltage detection true
Fill factor measurement (FF) true
Height 100mm
Insulation resistance measurement voltage 50 - 1000V
Internal serial resistance measurement Rs false
Inverter efficiency measurement true
Isolation resistance measuring range 0.2 - 999MOhm
Length 250mm
Max. voltage measuring circuit category 1000V
Measured value memory true
Measurement Maximum Power Point (MPP) true
Measurement of solar radiation true
Measuring circuit category CAT III
Method of current voltage curve trace Other
Misc Attribute FLK-SMFT-1000/PRO
Module database true
Open circuit voltage measurement Uoc 5 - 1000V
Parallel line resistor measurement Rp false
Peak performance measurement (Ppk) false
Performance ratio (PV) N/A
Polarity check true
Power measurement AC/DC
Short circuit current measurement Isc 0.2 - 20A
Temperature measurement true
Transposition to NOCT true
Transposition to STC true
Type of interface USB
Type of power supply Battery
Weight 1.4kg
Weight including battery-pack 1.4kg
Width 125mm
With display true
With remote control false

Reviews

Be the first to submit a review

Trustpilot