Fluke 5317738 1663 Electrical Tester Set reliable, comprehensive testing

MPN
5317738
Brand
Fluke
EAN-13
195112035740
Order Code
25-8927
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1863.59
10+ £1787.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fluke 1663 DE multifunction tester, meets all local regulations, now bundled with Fluke TruTest™ data management and reporting software. Fluke TruTest software simplifies data management and reporting for instrument testing over traditional procedures. Whether you are testing equipment in an office, verifying repairs in a workshop, or conducting annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers. The TruTest software enables quick and easy import of measurement results directly from test devices, management of files transferred from devices, and manual input of data as required.
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital (LCD)
Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Curve shape at RCD/FI testing For earth leakage switch type A, F and type B, B+
Detection short-circuit current/overcurrent protection true
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN EN 61010-1
Earth loop measurement false
Earthing measurement true
Field rotation test true
Height 125mm
Indication Digital
Interface true
IP Rating IP40
Isolation resistance measurement true
Isolation resistance measurement with ramp function false
Length 100mm
Limit value indication false
Loop measurement without RCD/FI release true
Loop resistance/impedance measurement true
Low resistance measurement true
Low resistance measurement with ramp function false
Mains internal resistance measurement true
Measured value memory true
Measuring of leakage currents with adaptor false
Memory Yes
Misc Attribute FLUKE 1663 DE KIT
Overvoltage protector testing false
PRCD testing type S, type K false
Printer connection false
Printer integrated false
RCD/FI analysis function true
RCD/FI testing true
RCD/FI testing with rising residual current true
Remote control for testing device true
Resistances of isolating floors and walls false
Selective earthing measurement false
Specific earthing measurement false
Structured measured value memory true
Testing of charging devices E-Mobility, simulation of vehicle status false
Testing of IMDs and RCMs false
Voltage Supply Battery
Weight 1.3kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot