Fluke 5265337 TRUTEST CD measurement tool, precise and reliable, 1 pc

MPN
5265337
Brand
Fluke
EAN-13
195112016626
Order Code
25-8915
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Fluke TruTest software is designed to significantly reduce the amount of data management and reporting required for electrical systems compared to traditional data management. Whether you are testing equipment in an office, verifying repairs in a workshop, or conducting annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers. Thanks to the compatibility with more and more Fluke and Beha-Amprobe test and measurement devices, TruTest software allows you to quickly and easily import measurement results directly from your measuring instruments, manage files or enter them manually if required.
Compatible With Fluke
Type Measuring Tool
Alarm-management false
Function process diagnostics Not available
Industry- and technological expansions Not available
Integrable in the engineering software o.t autom.system false
Language switch possible true
Library with object elements Not available
Loadable for operating system for configuration software, Linux false
Loadable for operating system for configuration software, Windows 2000 false
Loadable for operating system for configuration software, Windows 2003 Server false
Loadable for operating system for configuration software, Windows 7 true
Loadable for operating system for configuration software, Windows 8 true
Loadable for operating system for configuration software, Windows 9x false
Loadable for operating system for configuration software, Windows ME false
Loadable for operating system for configuration software, Windows NT false
Loadable for operating system for configuration software, Windows Vista false
Loadable for operating system for configuration software, Windows XP false
Max. number of clients 1
Max. number of multi-users configuration N/A
Max. number of servers N/A
Message system Integrated
Min. required main memory for configuration software 2000MB
Min. required main memory for runtime system 2000MB
Min. required processor speed for configuration software 2.3GHz
Min. required processor speed for runtime system 2.3GHz
Multi-user capable, runtime false
Number of configuration-/desktop languages 5
Number of configuration-/runtime languages 5
Number of online/runtime languages 5
Online projecting possible false
Reporting system/protocol system Integrated
Runtime operating system, Linux false
Runtime operating system, other false
Runtime operating system, Windows 2000 false
Runtime operating system, Windows XP false
Runtime operation system, Windows Vista false
SCADA functionality false
SQL-database Integrated
Suitable for operating system Windows 10 true
Suitable for operating system Windows 7 true
Suitable for operating system Windows 8 true
Suitable for web-clients false
Trend representation false
User archive/recipes management Integrated
User groups (password protection) possible true
With OPC-interface, client false
With OPC-interface, server false
With other script language false
With programming interfaces false
With script language Visual Basic false

Reviews

Be the first to submit a review

Trustpilot