Fluke 5199008 handheld multimeter digital cat III 600 V 6000 counts display

MPN
5199008
Brand
Fluke
EAN-13
0095969975919
Order Code
25-8907
Country of Origin
Serbia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £297.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Digital multimeter Fluke 115 with padded carrying case C50 and TPAK magnetic holder. Designed for everyday use, the Fluke 115 multimeter is optimized for the following applications: Electrical and electronic testing in the field, in industry as well as applications where additional functions make it easier to work (e.g. measurement of DC and AC current) .
Type Multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.001A
A DC reading range (max.) 10A
AC resistance 5MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.001A
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 84 mm x 167 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 50kHz
Height 167mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 115/C50/TPAK
Power supply (details) 9 V block
Reading Category CAT III 600 V
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 550g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot