Fluke 5140033 87V-MAX multimeter digital CAT III 1000V, CAT IV 600V

MPN
5140033
Brand
Fluke
EAN-13
0095969926287
Order Code
25-8904
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £704.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 4 working days

The Fluke 87V MAX true-rms digital multimeter sets new standards for working in extreme conditions: The advanced features and high accuracy make most problems in electrical systems recognizable. The 87V MAX is specified according to IP 67 (water and dust proof); the extended operating temperature is between -15 °C and +55 °C (-40 °C for up to 20 minutes); the devices are designed for 95% humidity and have been developed and tested to withstand a fall from 4 meters without any problem. The Fluke 87V MAX true-rms digital multimeter is designed for the most extreme environmental conditions. The 87V MAX also has an industrial-grade outer casing and a removable holster, which also serves as a holder for measuring lines and measuring tips for one-handed operation.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Automatic circuit breaker false
Basic Accuracy 0.05%
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Degree of protection (IP) IP67
Dim (L x W x H) 215 x 101 x 60 mm
Display Digital
Duty cycle measurements true
Explosion-tested version false
Frequency measurement true
Frequency reading range 0.01 Hz – 199.99kHz
Harmonics analysis/power quality false
Height 60mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Length 215mm
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.01 µA
Lowest resolution, AC voltage 0.01 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.00001 µF
Lowest resolution, DC current 0.01 µA
Lowest resolution, DC voltage 0.01 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.01 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 199.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 1090°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 87V-MAX
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory true
Power and energy measurement false
Power supply (details) 3x AA battery
Reading range - capacity 0.01 nF - 9999µF
Reading range - resistance 0.1 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature +1090 - -200°C
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 698.5g
Width 101mm
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot