Fluke 4918364 805/805 ES Vibration Tester ±5%, 1 pc, high accuracy

MPN
4918364
Brand
Fluke
EAN-13
0095969856362
Order Code
25-8891
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2956.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

The reliable, repeatable and precise method of measuring vibration at bearings and other applications. Make confident maintenance decisions. The Fluke 805 is the most reliable vibration tester on the market for professional maintenance technicians who need repeatable measurements of overall vibration and bearing condition according to a severe escalation. What makes the 805 the best choice?

This is not a pen, but a measuring device for measuring the overall vibration and special variables such as storage status and temperature for a more detailed result. It offers a combined vibration and force sensor tip, which compensates for deviations (in force or angle) caused by the user and thus provides accurate, repeatable results. A four-level severity scale and an integrated processor measure the storage condition and overall vibration, and provide results based on easy-to-understand text messages (good, satisfactory, unsatisfactory, unacceptable).

The sensor sensitivity is designed for reading a large frequency range (10 to 1,000 Hz and 4,000 to 20,000 Hz) and thus covers most machine and component types. In addition, the 805 model has a self-explanatory user interface, which minimizes user input with regard to the rotation range (rpm) and the device type. The Fluke 805/IT is an external vibration sensor that is ideal for situations where it is either difficult or impractical to use the integrated vibration sensor of the 805.

With the 805/IT vibration sensor, you can take measurements in crowded or hard-to-reach places, behind machine guards or walls, or in places you cannot reach and where it is difficult to apply sufficient manual pressure to the 805 vibration meter. .


Type Vibration Tester
Reading range 10 to 1000 / 4000 to 20000Hz
Analogue audio output false
Basic Accuracy ± 5%
Bluetooth interface false
Degree of protection (IP) IP54
Depth 98.4mm
Dimensions (L x W x H) 241 x 71 x 58 mm
Display LCD
Drop test height 1m
Height 58mm
Input Connection SMB male
Internal memory true
IR sensor true
Length 241mm
Max. battery duration N/A
Measuring unit vibration acceleration (Peak) m/s² andg
Measuring unit vibration acceleration (RMS) m/s² andg
Measuring unit vibration displacement µm and mils
Measuring unit vibration velocity (Peak) mm/s and inch/s
Measuring unit vibration velocity (RMS) mm/s and inch/s
Misc Attribute 805/805 ES
Operating Voltage 2 AA batteries
Screen diagonal 2.75in
Temperature measuring range -20 - 200°C
USB connection true
Weight 400g
Width 71mm
With bearing condition assessment true
With built-in torch true
With display backlight true
With emissivity correction true
With machine vibration assessment true
With measurement control force sensor true

Reviews

Be the first to submit a review

Trustpilot