Fluke 4910310 PRV240FS Calibrator Portable, Safe Voltage Source

MPN
4910310
Brand
Fluke
EAN-13
0095969854092
Order Code
25-8888
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £211.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Unique, compact, user-friendly The Proving Unit Fluke PRV 240 FS is a portable battery-operated voltage source in pocket format. The device is characterised by the fact that it stable ac and dc voltages for measuring instruments with high and low input impedance. Designed under the aspects of security and compliance with regulations

The Proving Unit Fluke PRV 240 FS offers a simple and safe possibility, for example, if there is no known voltage source is available, the proper function of an electric meter determine before with the measuring device, without having to create personal protective equipment, live or voltage-free power sources can be tested.

Regardless of can - depending on the conditions of use - even with the use of the proving unit nevertheless a minimum personal protective equipment may be necessary, such as Safety goggles or ear plug. By the use of the PRV 240 FS is the danger of electric shock and arc somersaults reduced, because you do when checking the function of a measuring device not potentially dangerous electrical environmental conditions may suspend before you can check if voltage is applied. Additional test function for the Electro tester Fluke T6 with fork current sensor.


Type Calibrator
Power Supply 4 x AA battery (included)
Unit of measurement Voltage
Manufacturers Warranty 1 Year
Background lighting LC-indication N/A
Blade Length N/A
Blade Width N/A
Calibrated to Manufacturer's standards (no certificate)
Contactless voltage detection N/A
Continuity indication N/A
Continuity test N/A
Current supply Battery
Data hold N/A
Dimensions (L x W x H) 28 x 74 x 117 mm
Height 117mm
Indication of direction of field rotation N/A
Internal base load N/A
Length 28mm
Load switchable N/A
Measuring circuit category N/A
Measuring point lightning N/A
Probe tip protection N/A
Resistance measurement N/A
Resistance measuring range N/A
Single pole phase indication N/A
Type of test 2-pole
Usable at precipitation N/A
Voltage indication N/A
Voltage measuring range 216 - 264V
Width 74mm

Reviews

Be the first to submit a review

Trustpilot