Fluke 4869295 Fluke-179/MAG2 Multimeter Kit for versatile, precise measurements

MPN
4869295
Brand
Fluke
EAN-13
0095969843157
Order Code
25-8885
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £425.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Rugged Multimeter Fluke 179 with 1000 V CAT III safety rating with heavy-duty test line set and torch in a light carry bag.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading DC/TRMS
Frequency reading range 99.99kHz
Misc Attribute FLUKE-179/MAG2 KIT
Reading frequency 99.99kHz
Reading range - capacity 9999µF
Reading range - resistance 50MΩ
Temperature reading range (max.) +400°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot