Fluke 4829532 1630-2 FC Meter Earth ground clamp wireless technology

MPN
4829532
Brand
Fluke
EAN-13
0095969831185
Order Code
25-8883
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1889.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

With this Earthing loop measuring device with Fluke Connect functionality can be spike-less ground loop testing and earth leakage current measurements, so that the earth loop impedance can be detected without the earth and the earthing system separation or additional Ground skewers. Since no additional Ground skewers are required for the measurement, you can also use this equipment in hard-to-reach areas.
Type Earth Ground Meter
Display Type Digital
Bluetooth interface true
Calibrated Manufacturer's standards (no certificate)
Degree of protection (IP) IP30
Dimensions (L x W x H) 283 x 105 x 48 mm
Earth loop measurement true
Height 48mm
Indication Digital
Interface true
Internal memory true
IP Rating IP30
Length 283mm
Limit value indication true
Low resistance measurement false
Measured value memory true
Measuring of leakage currents with adaptor true
Measuring Type Clamp
Misc Attribute 1630-2 FC
Power supply (details) 6V DC
Printer connection false
Printer integrated false
Reading range - resistance 0.025 - 1500O
Selective earthing measurement false
Specific earthing measurement false
Test current N/A
Test Frequency 3333 - 3333Hz
Test Voltage 1000V
Weight 880g
Weight, information incl. batteries
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot