Fluke 4692725 1587/I400 FC insulation tester, 50V-1000V, 2GΩ, Class 5 wire

MPN
4692725
Brand
Fluke
EAN-13
0095969797290
Order Code
25-8864
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1155.30
10+ £1108.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A single user-friendly instrument for advanced troubleshooting and preventive/predictive maintenance tasks in real time, with which you can quickly see damage to the insulation For years works for the Fluke the reputation, the world's most reliable, robust and most innovative digital multimeter. The insulation multimeters Fluke 1587 FC is no exception.

For commercial and industrial applications, is the Insulation multimeter Fluke 1587 FC the only measuring device that helps the functions of a high-performance DMM, of a modern insulation tester and wireless connectivity for the exchange and tracking of results in a unit offers. Value Proposition The insulation multimeters Fluke 1587 FC is the only measuring instrument, which the implementation of an enlarged insulation test for preventive and predictive maintenance tasks. It offers the following functions: · PI (polarity index)/DAR (dielectric absorption) with TrendIt™ graph to quickly identify problems · Storage space via mobile app makes the record of results Fluke Connect® Measurement unnecessary, reduces errors and saves the data for historical analysis · The temperature compensation via the app helps with the precise values and relevant historical comparisons ·

The function for tracking and trend display enables the detection of a deterioration in the course of time and makes it easier to meet of real-time decisions on site (requires Fluke Asset Health™ Software, sold separately) Fluke i400 Current Clamp Meter · Accurate measurement of alternating current without interrupting the circuit · 1 mA/A Output guarantees easy reading · Only current clamp meter with CAT IV 600 V/CAT III 1000 V Safety specifications .


Type Insulation Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 50 x 100 x 203 mm
Frequency Range 0.01 Hz - 100000 Hz
Height 203mm
Insulation resistance (max.) 2 GΩ
Interfaces Bluetooth®
Length 50mm
Max. frequency 100000Hz
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement true
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Min. frequency 0.01Hz
Power supply (details) 4 x AA battery
Reading range - resistance 0.1 Ω - 50 MΩMΩ
Reading Type Insulation resistance
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation true
Testing device for loop resistance false
Testing device for phase sequence true
Testing device for photovoltaics true
Testing device for RCD/earth leakage switch false
Testing device for voltage true
Voltage reading range (max.) 1000V
Voltage reading range (min.) 0.001V
Weight 624g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot