Fluke 4636786 805/ES Sensor, 1pc, stranded wire for flexible wiring use

MPN
4636786
Brand
Fluke
EAN-13
0095969786584
Order Code
25-8856
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1376.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fluke 805/there is an external vibration sensor, which is ideally suited for situations where it is either difficult or inconvenient is suitable, the built-in vibration sensor of the vibration measurement device 805. With the vibration sensor 805/ES, you can perform measurements to crowded places or at places difficult to access, behind machine protection equipment or walls or in places that you cannot reach and where it is difficult enough manual pressure on the vibration measurement device 805.
Type Sensor
Accuracy of temperature measurement N/A
Accuracy of vibration measurement N/A
Degree of protection (IP) IP66
Depth 110.5mm
Ex-class None
Explosion protection technique Other
For Ex-zone dust None
For Ex-zone gas None
Height 83.8mm
Material Stainless steel
Max. battery duration N/A
Measuring range vibration acceleration (gravity g) -7 - 7
Measuring range vibration frequency 0 - 100Hz
Measuring unit vibration velocity (RMS) mm/s and inch/s
Misc Attribute 805/ES
Operating Temperature -13 - 140°C
Sensitivity vibration acceleration sensor (mV/gravity g) 100
Temperature measurement false
Temperature measuring range N/A
Type of fastening Screwing
Type of interface IEPE
Type of power supply External
Width 110.5mm
Wireless N/A
Wireless range N/A
With machine vibration assessment false

Reviews

Be the first to submit a review

Trustpilot