Fluke 4629301 FLK-A3004FC clamp meter, CAT III 1000 V, CAT IV 600 V

MPN
4629301
Brand
Fluke
EAN-13
0095969785280
Order Code
25-8855
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £905.54
10+ £868.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

All facts are always at hand. The 4-20 mA Wireless Direct Current Clamp Meter Fluke a 3004 FC is part of a growing family of wireless measuring devices and enables you to record and logging of measurement data over time as well as the sharing of the measured data with the Fluke Connect™-app and the video call function share live™.

With the Fluke Connect-enabled wireless measuring devices, you can in awkward and dangerous places, without itself the danger. The process is very simple. Close the current measuring clamp a 3004 FC or one of the other wireless measurement modules from the Fluke Connect family to the measuring points and read the results from a safe distance on the Fluke Connect a multimeter or a PC.

In addition, the Fluke Connect-measuring devices even measured data to send your smartphone, so that you can save and on-site measurements at any time and anywhere with your team can share. Testing and troubleshooting for 4-20 mA current loops for converters, PLC systems and energy management systems in buildings .


Type Clamp meter
Amperage reading range DC (min.) 0.05mA
Analogue bar graph display false
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Continuity test false
Current measuring range, AC N/A
Current measuring range, DC 0.00005 - 0.0999A
Current reading DC
Degree of protection (IP) IP42
Dimensions (W x H) 63.5 mm x 165 mm
Display Digital
Frequency measurement false
Harmonics measurement false
Height 165mm
Indication Digital
Interface true
Interfaces Bluetooth®
Jaw Opening 4.5mm
Leakage current measuring true
Max. voltage measuring circuit category 300V
Maximum DC Current Measurement 99.9mA
Measured value memory true
Measurement in cables with for- and back conductor false
Measuring circuit category CAT II
Measuring range selection Automatic
Misc Attribute FLK-A3004FC
Multiple display false
Opening range of current clamps 4.5mm
Power measuring false
Power supply (details) 2 AA batteries
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type of current DC
Version as adaptor to connect to multi meter false
Voltage measurement, AC false
Voltage measurement, DC false
Weight 299g
Width 63.5mm
With display backlight true

Reviews

Be the first to submit a review

Trustpilot