Fluke 4628917 CXT1000 test equipment case (L x W) 343mm x 465mm

MPN
4628917
Brand
Fluke
EAN-13
0095969785266
Order Code
25-8853
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.04
10+ £258.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The cxt 1000 hard case, because of the harsh operational conditions. The hard-shell case CXT 1000 is suitable for all measuring devices and accessories from Fluke. You can use the foam inserts individually cut to the measuring devices to store, protect and to transport.
Type Equipment Bag
Colour Yellow
Depth 178mm
Diameter N/A
Dim (L x W) 343 mm x 465 mm
Height 465mm
Length 343mm
Material Plastic
Material quality Other
Misc Attribute CXT1000
Model Case
Padlock shackle false
Removable tray true
Rollable false
Signal-red false
Total number of compartments 8
Width 465mm
With divider true
With foam true
With lock false
With shoulder strap false
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot