Fluke 4617784 AC288 safety test probe set 4mm jack CAT III 1000V, CAT IV 600V

MPN
4617784
Brand
Fluke
EAN-13
0095969783538
Order Code
25-8852
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £56.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 14 despatched in 4 working days

The Fluke AC288 Suregrip™ Terminal Strips measuring tip has a retractable tip for a secure and reliable connection with spring terminals and screw terminals.
Type Probe
Accessory true
Colour Black, Red
Connection 4 mm jack connector
Current carrying capacity N/A
Insulating material Polyvinyl chloride (PVC)
Jack Diameter 4mm
Max. working voltage 600V
Measuring circuit category CAT IV
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Temperature Range 20 to +55°C
Tip diameter 1mm
Tip length 8.4mm
Type of accessory/spare part Measuring probe
With case/bag false

Reviews

Be the first to submit a review

Trustpilot