Fluke 4489970 BT510 battery tester, <600V read range, rechargeable.

MPN
4489970
Brand
Fluke
EAN-13
0095969727242
Order Code
25-8839
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4253.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The new battery tester Fluke 500 series are ideal for the maintenance, troubleshooting and performance testing of individual storage batteries and battery banks used in critical applications with battery backup. The intuitive user interface, compact design and rugged construction ensure optimum performance and reliable test results. The battery tester Fluke 500 series cover a wide range of battery test functions of DC and resistance tests to complete state tests using an automated train functional testing and integrated into the measuring head infrared temperature measurement system. The battery tester 500 series have been specifically designed for measurements on stationary batteries, including gel batteries, AGM (Absorbent Glass Mat) and open cells with float.
Type Battery Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type LCD
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test false
Current supply Battery (rechargeable)/mains
Data hold true
Degree of protection (IP) IP40
Depth 58mm
Dim (W x H x D) 103 x 220 x 58 mm
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Harmonics analysis/power quality false
Height 220mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface true
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage 100 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 1 mV
Lowest resolution, frequency 0.1 Hz
Lowest resolution, resistance Other
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range 0.5kHz
Max. resistance measuring range 0.000003MOhm
Max. temperature measuring range N/A
Max. value storage false
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Measured value memory true
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual
Milliohm measurement with 4 wire technique (Kelvin connection) true
Min. value storage false
Misc Attribute BT510
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power Supply Li-ion rechargeable battery
Reading range < 600 V
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
Weight 850g
Width 103mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot