Fluke 4401595 FLK-3000 FC multimeter digital 10000 counts, CAT IV 600 V

MPN
4401595
Brand
Fluke
EAN-13
0095969692052
Order Code
25-8835
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £396.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis and troubleshooting easier than ever before. Through the use of Fluke Connect™-measuring devices with the app you technician maintenance data from the on-site securely and efficiently capture, storing and sharing. In addition, technicians and managers from anywhere on historical or live data access because they automatically in the Fluke Cloud™ can be stored.

The wireless measuring devices of the flk-3000 FC series of Fluke you for troubleshooting current measured values of several wireless modules at the same time record and clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterised by its robustness, reliability and quality. The Wireless multimeter shows its own measured values and up to 3 wireless modules.

Via the PC ® Adapter, measured values of up to 10 modules can be displayed on the computer. The wireless range is up to 20 feet away! Modules with wireless transmission technology to measure alternating voltage, temperature and alternating current. Select for AC measurements between a true-rms and a flexible true rms clamp-on ammeter. The modules can be combined freely suitable and individually to the measurement requirements.

The multimeter is the base for the wireless measuring system FLK-3000 FC. It is intended to be used for the daily measurement tasks as a "normal" multimeter with the usual measuring ranges. As a highlight up to 3 measured values from max. 10 measurement modules is selected and the display can be displayed at the same time. They are up to 4 measurement parameters at the same time can be monitored.


Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 400mA
AC resistance 10MΩ
Amperage reading range AC (max.) 400mA
Amperage reading range DC (min.) 0.01mA
Automatic circuit breaker false
Basic Accuracy 0.09%
Bluetooth interface true
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) IP54
Dim (W x H) 93 mm x 207 mm
Display Digital
Display Counts 10000
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Frequency reading range 0.01 Hz - 100kHz
Harmonics analysis/power quality false
Height 207mm
High voltage test for motor windings false
Indication Graphic
Inductance measurement false
Interface true
Interfaces Bluetooth®
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current 10 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 0.06A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 0.06A
Max. frequency measuring range 99.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory true
Measurement principle N/A
Measurement type (details) True RMS
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute FLK-3000 FC
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 3 x AA battery
Reading range - capacity 1 nF - 9999µF
Reading range - resistance 1 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 340g
Width 93mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot