Fluke 4325065 Fluke-6500-2 NL Equipment tester for high crosstalk attenuation

MPN
4325065
Brand
Fluke
EAN-13
0095969666817
Order Code
25-8822
Country of Origin
Serbia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £1946.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fluke-6500-2 device tester, according to local standards like DIN VDE 0701-0702, for all necessary tests for protection class I and protection class II devices with a variety of preset tests bundled with data management and reporting software Fluke TruTest™. Fluke TruTest software was developed to reduce the data management and reporting overhead compared to traditional data management for electrical systems. Whether you're checking equipment in an office, verifying repairs in a workshop, or performing annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers.

The TruTest software enables a quick and easy import of measurement results directly from measurement devices, manage files or enter them manually, if required. · German text on the screen · Compact and light, for efficient work and easy to carry · One-key operation - preset and user-defined test routines can be called up with a single touch of a button, so that you can perform the tests on site faster and thus save time · Conforms to the new standards DIN EN 50678 (VDE 0701) and DIN EN 50699 (VDE 0702) · More efficient way of working - fast data input via a QWERTY keyboard (or optionally with a Fluke barcode scanner) and fast data transfer via USB flash drive or data output via optional printer ·

Coloured dot matrix display: Better visibility and viewing angle · 250 V Insulation test: Possibility to perform 250V insulation tests · 110 V test function: Optional 110V test function for testing devices on construction sites · FI-circuit breaker test: Possibility for testing devices that are protected with FI-circuit breaker Measurement functions and features: · LN mains voltage · Indicators for limit violation · Compensation of the test lead with protective earth resistance measurement · Ground wire resistance PE (200 mA) · PE 10 A (DE) · Insulation 500 Vdc · Insulation 250 Vdc · Earth leakage current · Contact current · Residual-current circuit breaker test · Diversion current · Device power kVA · Device load current · Testing of cold-device and extension cables · Self-test · Programmable values for good/bad test · Polarity control · Program mode · Real-time clock · Results management · 230 V Test-connection / 230 V mains entry · 110 V device test compatible with optional adapter .


Type Equipment Tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Misc Attribute FLUKE-6500-2 NL

Reviews

Be the first to submit a review

Trustpilot