Fluke 4097605 700G29 Pressure gauge gas/liquid -0.97-200 bar range

MPN
4097605
Brand
Fluke
EAN-13
0095969611107
Order Code
25-8809
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1020.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Portable, high-quality precision manometer for fast and accurate results for pressure measurement and calibration. The Powerful Precision manometer of the series 700 G of Fluke satisfy all your requirements in the field of pressure measurement and calibration. The robust and user-friendly precision pressure gauge 700 series G 23 models, which include a range of ±10 inH2O/20 mbar up to 10,000 psi/690 bar including areas for absolute pressure. In conjunction with the hand pump sets of PTPK 700 or 700 HTPK you will receive a complete solution for pressure measurement up to 600 psi (40 bar) with the pneumatic pump PTP-1 and up to 10,000 psi (690 bar) with the hydraulic pump HTP-2.
Type Digital manometer
Pressure Range -0.97 - 200 bar
Accuracy 0.05%
Accuracy class according to EN Other
Basic Accuracy 0.05%
Calibrated Manufacturer's standards (no certificate)
Connection size Other
Dimensions (L x W x H) 37 x 114 x 127 mm
Display range -0,97 up to 200 bar
Excess pressure resistance 10000 psi, 690bar
Height 127mm
Housing diameter N/A
Housing Material N/A
Length 37mm
Liquid-damped N/A
Material process connection Stainless steel
Max. ambient temperature 55°C
Max. static pressure N/A
Measuring Range -0.97 - 200
Medium temperature (continuous) N/A
Operating Voltage 4.5V DC
Pneumatic connection 1/4 inch NPT external thread
Power Supply 3 x AA battery
Pressure gauge attachment Direct
Pressure unit bar/psi
Print Resolution 0.01bar
Reading range (max.) 200bar
Reading range (min.) -0.97bar
Scale division (pressure) Other
Size of process connection 1/4inch
Weight 560g
Width 114mm
Window pane material Plastic

Reviews

Be the first to submit a review

Trustpilot