Fluke 4093088 T110/VDE voltage tester CAT III 690V CAT IV 600V LED Acoustic

MPN
4093088
Brand
Fluke
EAN-13
0095969610490
Order Code
25-8807
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 101 despatched in 4 working days

Listening—and responding—to customers The Fluke two-pole testers are now more rugged and easier to use than ever before. Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation. Rugged, high-quality construction is built to last. This includes a heavy duty molded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector. Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking. A complete family of testers with the features, functions, and price/performance to fit your applications and preferences.
Maximum Voltage 690V
Display Type LED
Background lighting LC-indication false
Blade Length 16mm
Blade Width 2mm
Calibrated Manufacturer's standards (no certificate)
Contactless voltage detection false
Continuity indication Optical/acoustic
Continuity test true
Current supply Battery
Data hold false
Dimensions (L x W x H) 260 x 70 x 38 mm
Frequency Range 40 Hz - 400 Hz
Height 38mm
Indication of direction of field rotation true
Insulation Test Voltage CAT IV
Internal base load true
IP Rating IP64
Length 260mm
Load switchable true
Load switching 30mA
Max. frequency 400Hz
Measuring circuit category CAT IV
Measuring point lightning true
Min. frequency 40Hz
Misc Attribute T110/VDE
Probe tip protection true
Resistance measurement N/A
Resistance measuring range 0 - 400kOhm
Single pole phase indication true
Type Voltage Tester
Type of test 2-pole
Usable at precipitation false
V AC reading range (min.) 12V
Voltage indication LED
Voltage measuring range 12 - 690V
Voltage reading range DC (min.) 12V
Weight 280g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot