Fluke 4014969 9040EUR Rotating EMF indicator CAT III 600 V LCD display

MPN
4014969
Brand
Fluke
EAN-13
0095969291361
Order Code
25-8801
Country of Origin
Switzerland
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £293.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Ideal for indicating the phase rotation in all areas. The device indicates the three phases and phase rotation on an LCD.
Type Indicator Display
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Contactless detection of the sense of rotation false
Dimensions (L x W x H) 124 x 61 x 27 mm
Display LCD
Frequency 15 - 400Hz
Frequency Range 15 Hz - 400 Hz
Height 27mm
Indication LCD
Indication three phases true
Insulation Test Voltage CAT III
IP Rating IP40
Length 124mm
Max. frequency 400Hz
Min. frequency 15Hz
Misc Attribute 9040EUR
Motor rotation direction tester false
Power supply (details) of testing object
Reading Category CAT III 600 V
V AC reading range 40 up to 700 V
V AC reading range (max.) 700V
V AC reading range (min.) 40V
Voltage 40 - 700V
Width 61mm

Reviews

Be the first to submit a review

Trustpilot