Fluke 3977194 789/EUR multimeter 30000-count CAT III/IV up to 1000V

MPN
3977194
Brand
Fluke
EAN-13
0095969590396
Order Code
25-8800
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1793.34
10+ £1720.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Digital multimeter and current loop calibrator combined to give process technicians double the power in one tool. The Fluke 789 has a 24 V loop supply for reducing the need to take a separate power supply when doing offline transmitter testing. And thanks to its built-in, selectable 250 ohm Hart® resistor, it also eliminates the need to carry a separate resistor for calibrating HART instruments with you. All this means that process technicians can now do a lot more while carrying a lot less.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.001A
A DC reading range (max.) 1A
AC resistance 10MΩ
Amperage reading range AC (max.) 1A
Amperage reading range DC (min.) 0.001mA
Analogue bar graph display false
Calibrated to Manufacturer's standards (no certificate)
Calibration software false
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 100 mm x 203 mm
Display Digital
Display Counts 30000
Displays 30 000 counts
Frequency and pulse groups encoding false
Frequency Range 45 Hz - 2 kHzHz
Frequency reading range 0.5 - 20kHz
Give pressure (external pressure pump) N/A
Height 203mm
Indication Digital
Interface true
Interfaces none
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output N/A
Lowest resolution, AC current 1 µA
Lowest resolution, AC voltage 0.001 mV
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 0.001 mV
Lowest resolution, resistance 0.1 Ohm
Max. current measuring range, AC 1A
Max. current measuring range, DC 1A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range 40000000Ohm
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement type (details) True RMS
Misc Attribute 789/EUR
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Power supply (details) 4 AA alkaline batteries
Pressure measurement false
Ramp and stair function true
Reading Category CAT III 1000 V, CAT IV 600 V
Reading range - resistance 0 - 40MΩ
Resistor output false
Simultaneous measuring and encoding false
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Voltage reading range DC (min.) 0.1mV
Weight 610g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot