Fluke 3971283 TP2-1 safety test probe set 4 mm CAT II 1000 V black/red

MPN
3971283
Brand
Fluke
EAN-13
0095969589963
Order Code
25-8799
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.30
10+ £27.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 48 despatched in 4 working days

CAT II 1000V
Solid, stainless steel tips
2 mm measuring tips for electronic applications
AC172 alligator clips can be fitted
CAT II 1000 V, 10 A loadable
EN/IEC 61010-031:2002 + A1:2008
Type Probe
Accessory true
Colour Black, Red
Connection 4 mm jack connector
Current carrying capacity 10A
Insulating material Other
Jack Diameter 4mm
Max. working voltage 1000V
Measuring circuit category CAT II
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Measuring probe
With case/bag false

Reviews

Be the first to submit a review

Trustpilot