Fluke 3947858 87-V Digital Multimeter

MPN
3947858
Brand
Fluke
EAN-13
0095969586733
Order Code
85-3674
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £613.61 £569.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Fluke 87V TRMS multimeter provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment even in loud, high energy, and high altitude locations.

It includes a unique function for accurately measuring in noisy circuits, such as the VFD and motor terminals. Its special shielding blocks high frequency, high-energy noise generated by large drive systems.

The Fluke 87V digital multimeter offers improved measurement functions, troubleshooting features, resolution and accuracy, allowing it to solve more of your problems on motor drives, plant automation, power distribution and electro-mechanical equipment.


  • Basic DC voltage accuracy: ±0.05% + 1count
  • Unique function for accurate voltage and frequency measurements on electrically noisy equipment
  • Built-in thermometer for convenient temperature readings
  • Large digit display with bright, two-level backlight
  • Rugged, high accuracy industrial electrical multimeter
  • Offers true-RMS AC voltage and current for measuring non-linear signals
  • Captures intermittent signals as short as 250µs
  • Supplied complete with 80BK temperature probe, TL75 test leads, AC175 alligator clips & holster
  • Takes 1x 9V, PP3 battery, included
  • Dimensions: 186 x 86 x 31mm
  • Weight: 355g
  • Complies with ANSI/ISA S82.01-2004, CSA 22.2 No. 1010.1:2004 to 1000V
  • Overvoltage Category III, IEC 664 to 600V Overvoltage Category IV
  • UL listed to UL3111-1. Licensed by TÜV to EN61010-1
  • Fluke type 87V
AC Voltage Max 1000V
DC Voltage Max 1000V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP30
Dimensions 186 x 86 x 31mm
Display Counts 6000
Duty cycle measurements true
Explosion-tested version false
Frequency Max. 200kHz
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.01 µA
Lowest resolution, AC voltage 0.01 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.00001 µF
Lowest resolution, DC current 0.01 µA
Lowest resolution, DC voltage 0.01 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.01 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 199.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 1090°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Maximum Resistance 50MΩ
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Number of Digits 4
Peak value memory true
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement true
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot