Fluke 3947847 83V/EUR multimeter digital CAT III 1000V CAT IV 600V 6000 count

MPN
3947847
Brand
Fluke
EAN-13
0095969586726
Order Code
25-8790
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £526.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Unique feature for precise measurement of voltage and frequency of motor drive with variable speed, in which harmonics superimpose the 87 V base frequency. Thanks to an integrated thermometer, you can easily measure temperature without having to take a separate 87 V thermometer. Optional magnetic hanger for easy setup and reading, while your hands remain free for other tasks. Display with large digits and bright stage background lighting ensures that the series 80 V measuring instruments are much simpler to read than the older models.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Automatic circuit breaker false
Basic Accuracy 0.1%
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) N/A
Dim (W x H) 98 mm x 201 mm
Display Digital
Display Counts 6000
Duty cycle measurements true
Explosion-tested version false
Frequency measurement true
Frequency Range 50 Hz - 5 kHzHz
Frequency reading range 0.01 Hz - 200 kHz
Harmonics analysis/power quality false
Height 201mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current 0.1 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.00001 µF
Lowest resolution, DC current 0.1 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 199.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measurement type (details) Average
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 83V/EUR
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 9 V battery
Reading range - capacity 0.01 nF - 9999 µF
Reading range - resistance 0.1 Ω - 50 MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 355g
Width 98mm
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot