Fluke 3947820 28II/EUR multimeter digital waterproof IP67 CAT III/IV

MPN
3947820
Brand
Fluke
EAN-13
0095969586702
Order Code
25-8789
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £733.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This digital multimeter sets new standards when it comes to use under adverse conditions and has the necessary accuracy for troubleshooting electrical systems. The measuring device is IP 67 (water and dust proof) specified and registered for MSHA (mining applications) approval; the extended operating temperature runs over a period of 20 minutes between -15 °C and +55 °C; The device is designed for 95% humidity and was developed and tested to survive falls from 3 metres high without any problems.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) IP67
Dim (W x H) 100 mm x 198 mm
Display Digital
Display Counts 20000
Displays 20 000 counts
Duty cycle measurements true
Explosion-tested version false
Frequency measurement true
Frequency Range 45 Hz - 20 kHzHz
Frequency reading range 0.5 Hz - 200 kHz
Harmonics analysis/power quality false
Height 198mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.1 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.01 µF
Lowest resolution, DC current 0.1 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.1 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 199.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 1090°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measurement type (details) True RMS
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 28II/EUR
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory true
Power and energy measurement false
Power supply (details) 3 x AA
Reading Category CAT IV 600V, CAT III 1000 V
Reading range - capacity 1 nF - 10µF
Reading range - resistance 0.1 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature -200 to +1090°C
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
Temperature reading range (max.) +1090°C
Temperature reading range (min.) -200°C
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 698g
Width 100mm
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot