Fluke 3448783 87V IMSK handheld multimeter, digital, CAT III 1000 V

MPN
3448783
Brand
Fluke
EAN-13
0095969493802
Order Code
25-8777
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £722.13 £684.05
10+ £656.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A multimeter with a lot of measurement error and search capabilities to diagnose and solve problems on motor drives, automation, electronics and electro mechanics. The Fluke 87-5/EUR blocks unwanted high frequencies generated by the motor electronics at the touch of a button, enabling precise and stable recording of the most important measurements for motor drives.

Fluke clamp meters are the ideal tools for extending the functionality of Fluke tools. The i400 is an AC current clamp with a single measurement range of 400 A and a current output via shielded 4 mm safety plugs. The clamp is compatible with most Fluke multimeters and all other current measurement instruments that are suitable for shielded 4 mm safety plugs and works in the alternating current range of mA. The division ratio is 1,000:1.


Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10 MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.05%
Calibrated to Manufacturer's standards (no certificate)
Colour Multicolour
Current reading AC/DC
Dim (W x H) 98 mm x 201 mm
Display Digital
Display Counts 20000
Frequency Range 45 Hz - 20kHz
Frequency reading range 0.01 Hz - 200kHz
Height 201mm
Measurement type (details) True RMS
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement true
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Misc Attribute 87V IMSK
Power supply (details) 9 V battery
Reading range - capacity 0.01 nF - 9999µF
Reading range - resistance 0.1 Ω - 50 MΩ
Temperature -200 to +1090°C
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage false
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 355g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot