Fluke 3190456 80T-150UA universal probe, -50 to +150°C, K-type sensor.

MPN
3190456
Brand
Fluke
EAN-13
0095969446617
Order Code
25-8770
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.80
10+ £442.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermal element type K for air, surfaces and non-corrosive fluids

Compatible with Fluke digital multimeters

Low inaccuracy

Short response time

For low voltage applications (under 24 V AC, 60 V DC)

Measuring range: -50 to +150 °C .


Type Probe
Maximum Temperature Sensed +150°C
Probe Length 200mm
Cable Length 1.16m
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Dmm
Connector 4 mm connector
Material Other
Measuring Range -50 - 150°C
Model Pin
Pick-up time (details) 9.5s
Sensor Type K
Temperature accuracy ±1°C
Temperature reading range -50 up to +150°C
Temperature reading range (min.) -50°C
Weight 150g

Reviews

Be the first to submit a review

Trustpilot