Fluke 3045631 TLK287 safety test lead, banana jack 4 mm, red/black, 1 pc.

Order Code:

25-8766

Brand: Fluke MPN: 3045631 EAN-13: 0095969417853
Qty Unit Price (Ex VAT)
1+ £232.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The perfect measuring cable set for today's requirements for electronics test and development.

Items included:

Precision electronic probe with several spring-loaded sharp tips for optimal contact with the SMD measuring points

Micro-grip clamps and lines for precise SMD-Tests

Miniature alligator clips, gripping clamps and probes for virtually any electronic application .


Type Test lead
Fused No
Accessory true
Current carrying capacity N/A
Insulating material N/A
Jack Diameter 4mm
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TLK287
Plug in technique 4 mm safety plug
Set version true
Spare part false
Type B Banana jack 4mm
Type of accessory/spare part Set
With case/bag true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot