Fluke 287/EUR True RMS Electronic Logging Multimeter with TrendCapture

MPN
3947781
Brand
Fluke
EAN-13
95969586665
Order Code
52-2770
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £925.60 £922.16
10+ £888.01 £884.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 21/11/2026

The Fluke 287 True-rms Electronics Logging Multimeter with TrendCapture, quickly documents design performance and graphically displays what happened. The unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend.

The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before, putting more problem solving power in your hands. It is the ultimate handheld tool for demanding applications that require high-precision.


  • Large 50,000 count, ¼ VGA display with white backlight. Multiple sets of measurement information can simultaneously be displayed at the same time
  • Logging function with TrendCapture is an essential tool for documenting the performance of your designs, processes or systems, or unattended monitoring while you work on other projects
  • It plots measurements as a single line to help detect signal anomalies over time, storing up to 10,000 readings
  • Log multiple sessions or log data continuously for over 200 hours
  • i-info button. On board help screens for measurement functions
  • Real Time Clock - for automatic time stamping of saved readings
  • Field upgradeable and expandable meter lets you stay current as new capabilities are added
  • Multi-lingual interface
  • Min/Max/Average with Time Stamp to record signal fluctuations
  • Soft keys, scroll buttons and easy navigation control access to secondary functions
  • 0.025% Basic DC accuracy
  • 100kHz ac bandwidth
  • True-rms ac voltage and current for accurate measurements on complex signals or non-linear loads
  • Measure up to 10A (20A for 30 seconds; 10A continuous)
  • 100 mF capacitance range
  • Temperature function
  • Relative mode to remove test lead resistance from low ohms or capacitance measurements
  • Peak capture to record transients as fast as 250μs
  • Premium test leads and alligator clips included
  • Optional FlukeView forms enables you to document, store and analyze individual readings or a series of measurements, then convert them into professional-looking documents
  • Optional magnetic hanger allows you to hang the meter for easy viewing while freeing your hands to focus on the job
  • Limited lifetime warranty
  • CAT III 1000V / CAT IV 600V safety rated
  • Manufacturer's part: Fluke 287/EUR Digital Logging Multimeter with Trend Indicator
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) N/A
Display Counts 50000
Duty cycle measurements true
Explosion-tested version false
Frequency Max. 0.0001GHz
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface true
IR interface true
Isolation resistance measuring range N/A
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.01 µA
Lowest resolution, AC voltage 0.001 mV
Lowest resolution, AC/DC current 0.01 µA
Lowest resolution, AC/DC voltage 0.001 mV
Lowest resolution, capacitance Other
Lowest resolution, DC current 0.01 µA
Lowest resolution, DC voltage 0.001 mV
Lowest resolution, frequency 0.001 Hz
Lowest resolution, resistance 0.001 Ohm
Max. capacitance measuring range 100000µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC 10A
Max. current measuring range, DC 10A
Max. frequency measuring range 999.99kHz
Max. resistance measuring range 500MOhm
Max. temperature measuring range 1350°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC 1000V
Max. voltage measuring range DC 1000V
Maximum Resistance 500000000Ω
Measured value memory true
Measurement principle True root mean square
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory true
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature function
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement true
With conductivity measurement true
With decibel measurement (dB) true
With display backlight true

Reviews

Be the first to submit a review

Trustpilot