Fluke 2796907 Control cable braided shield robust indoor/outdoor use

MPN
2796907
Brand
Fluke
EAN-13
0095969392006
Order Code
25-8755
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Stable cable marking labels with caption field. The Caption field is protected via a hinged lid.
Type Shield
Fixing Type Self Adhesive
Ambient temperature N/A
Compatible with (details) Marking and identification tasks
Length ty-rap N/A
Material Plastic
Max. label length 43mm
Max. Label Width 27mm
Max. surface temperature N/A
Misc Attribute BDST3
Suitable for pipe diameter 6 - 30mm
Surface protection Other
With ty-rap true

Reviews

Be the first to submit a review

Trustpilot