Fluke 27 II Rugged Digital Multimeter

MPN
3947770
Brand
Fluke
EAN-13
95969586658
Order Code
64-7996
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £759.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 27 II Digital Multimeter defines a new standard for operating in harsh conditions, with the features and accuracy to troubleshoot most electrical problems. The meter has a IP 67 (waterproof and dustproof) rating and MSHA approvals.

It has an extended operating temperature range of -15°C to +55°C for up to 20 minutes and 95% humidity, and has been designed and tested to withstand a 3m drop. The Fluke 27 II has been built to work in the toughest environments.

What's in the Box?
Fluke 27 II
3x AA Batteries
Test Leads
AC72 Alligator Clips
Holster


  • IP 67 waterproof and dustproof protection
  • Designed to withstand 3m drop
  • Average responding voltage and current for measurements
  • Backlit keypad buttons allow for easy visibility in low lit areas
  • Large display digits and 2 level bright white backlight for increased visibility
  • Reversible holster for added protection when not in use
  • Withstands hazardous 8,000V spikes caused by load switching and faults on industrial circuits
  • Long battery life (800 hours)
  • Relative mode to remove test lead resistance from low ohms measurements
  • Auto and manual ranging for maximum flexibility
  • MSHA approval
  • Measure up to 1000V AC and DC
  • Measure up to 10A (20A for 30 seconds)
  • 10,000µF capacitance range
  • Frequency to 200kHz
  • Extended ac voltage bandwidth 40Hz to 30kHz
  • Resistance, continuity and diode test
  • Min/Max and average recording to capture variations automatically
  • Manufacturer's part: Fluke 27 II
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP67
Display Counts 6000
Duty cycle measurements true
Explosion-tested version false
Frequency to 200kHz
Frequency Max. 0.00019999GHz
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current 0.1 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.01 µF
Lowest resolution, DC current 0.1 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.1 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 199.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Maximum Resistance 50000000Ω
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Number of Digits 3.5
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Questions

*Question functionality currently disabled
Question by: Product code: 64-7996

Q. Why does this meter only test up to 2V in the diode test function? This rules out testing LEDs

A. Hi Tony, thank you for your question. This diode function is to test standard diodes for their depletion layer voltage in forward bias and shows nothing on a reverse bias to determine a good diode (page 25 of datasheet) and therefore is not suitable for testing LEDs apart from most red types. A dedicated LED tester is available here.

Reviews

Be the first to submit a review

Trustpilot