Fluke 2583552-ISO 114 multimeter, calibrated ISO, CAT III 600V, 6000 counts

MPN
2583552-ISO
Brand
Fluke
EAN-13
4064161311012
Order Code
25-8982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fluke 114 is ideal for electrical troubleshooting and for simple ‘go/no-go’ testing in domestic and commercial situations. It offers all the basic functions and an additional special feature to prevent false readings caused by stray voltages. Reliable readings thanks to ISO calibration Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment. .
Type Multimeter
AC Voltage Max 600V
DC Voltage Max 600V
AC resistance 5MΩ
Basic Accuracy 0.5%
Calibrated to ISO standards
Dc Resistance 10MΩ
Dim (W x H) 84 mm x 167 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Height 167mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 114
Power supply (details) 9 V battery pack
Reading Category CAT III 600 V
Reading range - resistance 0.1 Ω - 40 MΩMΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 550g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot