Fluke 2583552 114 Multimeter Digital CAT III 600 V 6000 counts Display

MPN
2583552
Brand
Fluke
EAN-13
0095969344791
Order Code
25-8741
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 75 despatched in 4 working days

Compact true-rms meter for electrical troubleshooting. The Fluke 114 is the troubleshooting tool for “go/no-go” testing. It includes a feature to prevent false readings caused by ghost voltage.
Type Multimeters
AC Voltage Max 600V
DC Voltage Max 600V
AC resistance 5MΩ
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Dc Resistance 10MΩ
Degree of protection (IP) IP42
Dim (W x H) 84 mm x 167 mm
Display Digital
Display Counts 6000
Displays LCD, 6000 counts
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Frequency Range 45 Hz - 1 kHzHz
Harmonics analysis/power quality false
Height 167mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency N/A
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range N/A
Max. resistance measuring range 40MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Measured value memory false
Measurement principle N/A
Measurement type (details) True RMS
Measuring circuit category CAT III
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute 114
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 9 V battery pack
Reading Category CAT III 600 V
Reading range - resistance 0.1 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 550g
Width 84mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot