Fluke 2517605 1587T Insulation Tester 50V/100V 100MΩ for harsh conditions

MPN
2517605
Brand
Fluke
EAN-13
0095969319768
Order Code
25-8739
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £984.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The insulation multimeters Fluke 1587 T combines the functions of a digital insulation tester and a fully equipped digital real effective multimeter in one compact and portable device, offering optimal versatility when troubleshooting and during preventive maintenance.
Type Insulation Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital (LCD)
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP40
Duty cycle measurements false
Explosion-tested version false
Frequency measurement true
Frequency Range 0.01 Hz - 100000 Hz
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Insulation resistance (max.) 100MΩ
Interface false
IR interface false
Isolation resistance measuring range 0.01 - 100MOhm
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 10 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 0.4A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 0.4A
Max. frequency 100000Hz
Max. frequency measuring range 99.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 537°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. frequency 0.01Hz
Min. value storage true
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V true
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V true
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Power supply (details) 4 x AA battery
Reading range - resistance 0.1 Ω - 50 MΩMΩ
Reading Type Insulation resistance
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement true
Voltage reading range (max.) 100V
Voltage reading range (min.) 0.0001V
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot