Flukeview Forms Basic Software Version with IR-USB interface cable.
With the FlukeView® Forms documentation software, the recording capacity portable measuring devices for the solution of complex problems can be used. You can use the stored measurement values of measuring devices in FlukeView Forms to download to recognize trends and measuring data to document.
.
| Type |
Software |
| Alarm-management |
false |
| Function process diagnostics |
Not available |
| Industry- and technological expansions |
Not available |
| Integrable in the engineering software o.t autom.system |
false |
| Language switch possible |
false |
| Library with object elements |
Not available |
| Loadable for operating system for configuration software, Linux |
false |
| Loadable for operating system for configuration software, Windows 2000 |
true |
| Loadable for operating system for configuration software, Windows 2003 Server |
false |
| Loadable for operating system for configuration software, Windows 7 |
true |
| Loadable for operating system for configuration software, Windows 8 |
true |
| Loadable for operating system for configuration software, Windows 9x |
false |
| Loadable for operating system for configuration software, Windows ME |
false |
| Loadable for operating system for configuration software, Windows NT |
false |
| Loadable for operating system for configuration software, Windows Vista |
true |
| Loadable for operating system for configuration software, Windows XP |
true |
| Max. number of clients |
1 |
| Max. number of multi-users configuration |
N/A |
| Max. number of servers |
N/A |
| Message system |
Other |
| Min. required main memory for configuration software |
32MB |
| Min. required main memory for runtime system |
32MB |
| Min. required processor speed for configuration software |
0.1GHz |
| Min. required processor speed for runtime system |
0.1GHz |
| Multi-user capable, runtime |
false |
| Number of configuration-/desktop languages |
7 |
| Number of configuration-/runtime languages |
7 |
| Number of online/runtime languages |
0 |
| Online projecting possible |
false |
| Reporting system/protocol system |
Integrated |
| Runtime operating system, Linux |
false |
| Runtime operating system, other |
false |
| Runtime operating system, Windows 2000 |
true |
| Runtime operating system, Windows XP |
false |
| Runtime operation system, Windows Vista |
true |
| SCADA functionality |
false |
| SQL-database |
Not available |
| Suitable for operating system Windows 10 |
true |
| Suitable for operating system Windows 7 |
true |
| Suitable for operating system Windows 8 |
true |
| Suitable for web-clients |
false |
| Trend representation |
true |
| User archive/recipes management |
Integrated |
| User groups (password protection) possible |
false |
| With OPC-interface, client |
false |
| With OPC-interface, server |
false |
| With other script language |
false |
| With programming interfaces |
false |
| With script language Visual Basic |
false |