Fluke 2107756 TL165X test lead for AS-Interface systems, 1 pc

MPN
2107756
Brand
Fluke
EAN-13
0095969245951
Order Code
25-8715
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £174.43 £174.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Standard test lead set for the installation tester Fluke series 1650. The test leads can be used as an additional or replacement measuring lines.
Type Test lead
Accessory true
Current carrying capacity 10A
Insulating material Silicone
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TL165X
Plug in technique 4 mm safety plug
Set version false
Spare part true
Type of accessory/spare part Set
With case/bag false

Reviews

Be the first to submit a review

Trustpilot