Fluke 1AC II Volt Alert

MPN
2432971
Brand
Fluke
EAN-13
0095969290821
Order Code
85-3535
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.08 £38.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/11/2026


The Fluke 1AC-E II Volt Alert is extremely easy-to-use: simply touch the tip to a terminal strip, outlet or cord. When the tip glows red, and the unit beeps, and you know there is voltage in the line. This voltage tester works by sensing the steady state electrostatic field produced by an AC voltage, so will even work through insulation which means it does not require contact to the bare conductor.

It is ideal for homeowners, electricians, maintenance and service engineers. Safety personnel can quickly test for energized circuits and defective grounds on the factory floor. The 1AC Volt Alert voltage tester continually tests its own battery and its circuit integrity with a periodic double flash visual indication using Fluke Voltbeat technology.


  • Fits in a shirt pocket for convenience
  • All outer surfaces are non-conductive for safety
  • Detects voltage without metallic contact
  • Quickly locates the hot, neutral and ground terminals in any receptacle
  • Detector tip style: round
  • Safety Rating: 100V, CAT IV
  • IP Rating: IP 40
  • Operating Temperature: -10 °C to 50 °C
  • Light source: One high intensity red LED
  • Batteries: 2 AAA alkaline batteries included
  • Voltage Sensing Ranges: ACV Detector 200-1000V
Maximum Voltage 90 to 600V
Display Type LED
DC Voltage 90 to 600V
Insulation Test Voltage CAT IV
Type Non-contact AC voltage detector

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 85-3535

Q. does the voltalert tac-e ii give an audible sound as well as light up when a live voltage is present ?

A. Hi Mal, thank you for your question. This unit glows at the tip and beeps depending on the enabled mode.

Reviews

Be the first to submit a review

Trustpilot