Fluke 1885098 9100S-A-256 Calibrator precise temperature measurement device

MPN
1885098
Brand
Fluke
EAN-13
0095969017848
Order Code
25-9003
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2524.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Introducing the Fluke 1885098 9100S-A-256 Calibrator, the ultimate solution for precise temperature measurement and calibration. Designed for professionals who require accuracy and reliability, this device ensures you can achieve the highest standards in temperature calibration.
Type Calibrator
Power Supply 115 / 230V AC
Unit of measurement Temperature
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (with certificate)
Calibration range (thermometer) +35 to +375°C
Dimensions (L x W x H) 57 x 127 x 57 mm
Height 57mm
Length 57mm
Temperature accuarcy (details) 0.25°C
Weight 1kg
Width 127mm

Reviews

Be the first to submit a review

Trustpilot