The
Fluke 179 MAG2 digital multimeter kit is the ideal kit for service and repair technicians. It contains a rugged Fluke 179 CAT III 1000 V multimeter, a TL224 heavy-duty test lead set and a light carry bag. Supplied with AC280 SureGrip industrial hook clamps, TL 224 SureGrip silicon test leads, TL910 probe set, 80BK type-K temperatureprobe, TPAK hanger and C35 upholstered carry bag.
- TrueRMS actual value AC
- 3¾-digit backlit display with bargraph
- Display hold and auto-hold
- Min./max. average value recording
- AC/DC voltage to 1000V
- AC/DC current to 10A
- Frequency (100kHz) and capacitance (10,000 µF) measurement
- Resistance, continuity and diode test
- Temperature measurement
- Filter mode to smooth unstable signals
- Closed case calibration via front panel
- EN 61010-1 CAT III 1000 V/CAT IV 600 V
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| Automatic circuit breaker |
false |
| Bluetooth interface |
false |
| Cable length measurement |
false |
| Cable symmetry testing for two wire connections a-b-E |
false |
| Calibration according to ISO/IEC 17025 |
N/A |
| Calibration certificate according to DAkkS |
N/A |
| Capacitance measurement |
true |
| Clip factors for current sensor |
N/A |
| Clip factors for current transformer |
N/A |
| COFRAC certified |
N/A |
| Continuity test |
true |
| Current supply |
Battery |
| Data hold |
true |
| Degree of protection (IP) |
N/A |
| Display Counts |
6000 |
| Duty cycle measurements |
false |
| Explosion-tested version |
false |
| Frequency Max. |
0.0001GHz |
| Frequency measurement |
true |
| Harmonics analysis/power quality |
false |
| High voltage test for motor windings |
false |
| Indication |
Digital |
| Inductance measurement |
false |
| Interface |
false |
| IR interface |
false |
| Isolation resistance measuring range |
N/A |
| Lowest resolution temperature |
0.1 °C |
| Lowest resolution, AC current |
10 µA |
| Lowest resolution, AC voltage |
0.1 mV |
| Lowest resolution, AC/DC current |
N/A |
| Lowest resolution, AC/DC voltage |
N/A |
| Lowest resolution, capacitance |
0.001 µF |
| Lowest resolution, DC current |
10 µA |
| Lowest resolution, DC voltage |
0.1 mV |
| Lowest resolution, frequency |
0.01 Hz |
| Lowest resolution, resistance |
0.1 Ohm |
| Max. capacitance measuring range |
9999µF |
| Max. current measuring range with clip factor |
N/A |
| Max. current measuring range, AC |
10A |
| Max. current measuring range, AC/DC |
N/A |
| Max. current measuring range, DC |
10A |
| Max. frequency measuring range |
99.99kHz |
| Max. resistance measuring range |
50MOhm |
| Max. temperature measuring range |
400°C |
| Max. value storage |
true |
| Max. voltage measuring circuit category |
600V |
| Max. voltage measuring range AC |
1000V |
| Max. voltage measuring range AC/DC |
N/A |
| Max. voltage measuring range DC |
1000V |
| Maximum Resistance |
50000000Ω |
| Measured value memory |
false |
| Measurement principle |
N/A |
| Measuring circuit category |
CAT IV |
| Measuring range selection |
Manual/automatic |
| Milliohm measurement with 4 wire technique (Kelvin connection) |
false |
| Min. value storage |
true |
| Multiple display |
false |
| Nominal test voltage 10 V |
false |
| Nominal test voltage 100 V |
false |
| Nominal test voltage 1000 V |
false |
| Nominal test voltage 250 V |
false |
| Nominal test voltage 50 V |
false |
| Nominal test voltage 500 V |
false |
| Peak value memory |
false |
| Power and energy measurement |
false |
| Relative measurement accuracy |
N/A |
| Relative value measurement |
false |
| Resistance test/diode test |
true |
| Rotational speed measuring |
false |
| Scaling bar graph linear |
true |
| Scaling bar graph logarithmic |
false |
| Temperature measurement |
true |
| Temperature measurement RTD |
false |
| Temperature measurement TC |
true |
| True RMS measurement |
true |
| With conductivity measurement |
false |
| With decibel measurement (dB) |
false |
| With display backlight |
true |