Fluke 175 True RMS Digital Multimeter

MPN
1592901
Brand
Fluke
EAN-13
0095969095921
Order Code
85-0130
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £361.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 468 despatched in 4 working days

The Fluke 170 series sets the benchmark for general purpose multimeters. They set the standard with a combination of precision, features, ease-of-use, safety and reliability. It offers true rms AC voltage and current readings, 6000-count resolution, min-max-average recording, as well as frequency and capacitance ranges. Despite all these and many other useful features, the 170 series remains easy to use.

The ergonomic case with integrated holster protects the meter in rough and tough environments. The case does not have to be opened to change the battery, as access to the battery is via an easy to open battery door. Similarly, calibration is carried out through the front panel. Smoothing mode allows filtering of rapidly changing inputs, and manual and auto ranging make this an extremely versatile multimeter.


  • Digital display with bargraph
  • Auto and manual ranging
  • 0.09% Basic accuracy
  • Test lead alert
  • Unsafe voltage alert warns of voltages over 30V
  • Audible continuity and diode test
  • Supplied with TL75 test leads, installed 9V battery and user manual
  • Manufacturers lifetime warranty
  • Inputs protected to EN610101-1 CAT IV 600V/CAT III 1000V
  • UL, CSA, TUV listed and VDE pending
  • Fluke type 175
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) N/A
Duty cycle measurements false
Explosion-tested version false
Frequency Max. 0.0001GHz
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current 10 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 99.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Maximum Resistance 50000000Ω
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
With conductivity measurement false
With decibel measurement (dB) false
With display backlight false

Questions

*Question functionality currently disabled
Question by: Product code: 85-0130

Q. I need to get a new set of test leads for mu Fluke 175 test meter. Can't seem to find any on line Any ideas?

A. Hi Mike, thank you for your question. Please look at 55-2153.

Reviews

Be the first to submit a review

Trustpilot