Fluke 1654B Multifunction Installation Tester

MPN
FLUKE 1654B
Brand
Fluke
Order Code
55-2171

Discontinued


The Fluke 1645B multifunction installation tester verifies the safety of electrical installations in domestic, commercial and industrial applications. It can ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364, HD 384 and all relevant local standards. PEFC/PSC and loop impedance are measured and displayed in parallel, saves you more than 50% of test time compared to other loop testers. A new high current loop mode allows faster measurements compared to loop tests with non-trip mode for RCDs. Unique zero adaptor for fast, always reliable and accurate test lead and mains cord compensation. Fast voltage measurement between L-N, L-PE and N-PE using the mains cord; no need to change measurement connections. The Earth Volt Touchpad detects raised earth voltages >50 V, indicating potentially dangerous situations. Its rotary dial knob indicates clearly which function is selected, all functions occupy one spot and there are no complex multi level menus. It has a large display with backlight and clear symbols with exceptionally wide viewing angle for easy and safe readings.


  • Dimensions 125 x 100 x 250mm
  • Optional calibration to ISO/DAkkS
  • Weighs 1.3kg
Type Multifunction installation tester
Dimension 125 x 100 x 250mm
Dimensions 125 x 100 x 250mm

Trustpilot