The Fluke 1625-2 is a GEO Earth Ground Tester Kit that offers you simpler, faster earth ground tests than ever before. The 1625-2 offers internal memory storage up to 1500 records, and are accessible via the USB port for rapid data transfer and viewing of results.
This earth ground tester also gives you world-class accessories that take the tedium out of earth ground testing. The Fluke 25m GR (Green) Earthing Cable Reel (order code 64-7157) and the 50m RD (Red) Earthing Cable Reel (order code 64-7158) speeds up setup and tear down time by as much as 50%. The supplied heavy duty stakes can be hammered into dry, hard soil, and the colour-coded wires make setup simple and help eliminate mistakes.
The Fluke 1625-2 is a unique earth ground tester that can perform all four types of earth ground measurement:
3- and 4-Pole Fall-of-Potential (using stakes)
4-Pole Soil Resistivity testing (using stakes)
Selective testing (using 1 clamp and stakes)
Stakeless testing (using 2 clamps only)
What's in the Box?
Fluke 1625-2
User's Manual
6x AA batteries
Quick Reference Guide
USB Cable
2 Clamps
C1620 Professional Carrying Case
4 Earth Ground Stakes
3 Cable Reels
- Automatic Frequency Control (AFC)
- R measurement - calculates earth ground impedance at 55Hz
- Adjustable limits - for quicker testing
- 3- and 4-pole Fall-of-Potential, earth resistance loop testing
- 4-pole Soil Resistivity testing
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- IP56 rated for outdoor use
- Rugged carrying case
- USB data storage and transfer
- Manufacturer's part: Fluke 1625-2 Kit
| Type |
Earth ground tester kit |
| Bluetooth interface |
false |
| Degree of protection (IP) |
IP56 |
| Earth loop measurement |
true |
| Indication |
Digital |
| Interface |
true |
| Internal memory |
true |
| Limit value indication |
true |
| Low resistance measurement |
true |
| Measured value memory |
true |
| Measuring of leakage currents with adaptor |
false |
| Printer connection |
false |
| Printer integrated |
false |
| Selective earthing measurement |
true |
| Specific earthing measurement |
true |
| Test current |
50 - 250A |
| Test Frequency |
94 - 128Hz |
| Test Voltage |
20 - 48V |